Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0331Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9257
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $763.610 |
Price for:Each
Minimum: 1
Multiple: 1
$763.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0331Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9257
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeMXR 100
Connector Type A2.92mm
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
2.92mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
MXR 100
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 73239-0331
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
