Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73239-0311Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9256
Product RangeCardinal Flex 73239 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $529.750 |
| 5+ | $502.260 |
| 10+ | $474.760 |
| 25+ | $447.260 |
Price for:Each
Minimum: 1
Multiple: 1
$529.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73239-0311Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.81AK9256
Product RangeCardinal Flex 73239 Series
Technical Datasheet
Cable Length - Imperial24"
Connector to Connector2.92mm Plug to 2.92mm Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeMX 204
Connector Type A2.92mm
Connector Type B2.92mm Plug
Impedance50ohm
Jacket Color-
Product RangeCardinal Flex 73239 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
2.92mm
Impedance
50ohm
Product Range
Cardinal Flex 73239 Series
Connector to Connector
2.92mm Plug to 2.92mm Plug
Coaxial Cable Type
MX 204
Connector Type B
2.92mm Plug
Jacket Color
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 73239-0311
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
