Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6140Copy
Newark Part No.69AK3165
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6140Copy
Newark Part No.69AK3165
Product Range73230 Series
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorMHF1-Type Plug to SMA RP Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AMHF1-Type Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range73230 Series
SVHCLead
Product Overview
73230-6140 is a 73230 series SMA bulkhead reverse polar IP68 jack-to-I-PEX MHF I LK plug RF cable assembly. Standard, off-the-shelf availability Speeds up time to market and eliminates the need for tooling.
- 0.0539" cable diameter, 12.0079" cable length
- Dual ended connectors assembly configuration
- 50 ohm impedance
- Beryllium copper material and gold plating mating
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MHF1-Type Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
