Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73216-1500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0766
Product Range73216 Series
Also Known AsGTIN UPC EAN: 800756876481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5040+ | $9.990 |
Price for:Each
Minimum: 5040
Multiple: 5040
$50,349.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73216-1500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32M0766
Product Range73216 Series
Also Known AsGTIN UPC EAN: 800756876481
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range73216 Series
SVHCLead
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Right Angle Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
73216 Series
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
