Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73174-0093Copy
Newark Part No.58T2747
Product Range73171 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 5+ | $9.940 |
| 10+ | $9.240 |
| 25+ | $8.750 |
| 50+ | $8.410 |
| 100+ | $8.070 |
| 250+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73174-0093Copy
Newark Part No.58T2747
Product Range73171 Series
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG303, LMR-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range73171 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
73171 Series
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141, RG303, LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Alternatives for 73174-0093
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
