Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73116-0044
Newark Part No.44AJ9046
Product RangeMCRF 73116 Series
Your Part Number
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.780 | $1.190 |
| 10+ | $2.440 | $1.190 |
| 25+ | $2.320 | $1.190 |
| 50+ | $2.230 | $1.190 |
| 100+ | $2.160 | $1.190 |
| 250+ | $2.060 | $1.190 |
| 500+ | $1.990 | $1.190 |
| 1000+ | $1.960 | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73116-0044
Newark Part No.44AJ9046
Product RangeMCRF 73116 Series
Connector to ConnectorMCRF Plug to MCRF Plug
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type1.37mm
Connector Type AMCRF Plug
Connector Type BMCRF Plug
Impedance50ohm
Jacket Color-
Product RangeMCRF 73116 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MCRF Plug to MCRF Plug
Cable Length - Metric
76.2mm
Connector Type A
MCRF Plug
Impedance
50ohm
Product Range
MCRF 73116 Series
Cable Length - Imperial
3"
Coaxial Cable Type
1.37mm
Connector Type B
MCRF Plug
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability