Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71781-1000Copy
Newark Part No.97Y3846
Product RangeMicroCross DVI 75159 Series
Also Known AsGTIN UPC EAN: 889056053860
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No71781-1000Copy
Newark Part No.97Y3846
Product RangeMicroCross DVI 75159 Series
Also Known AsGTIN UPC EAN: 889056053860
Technical Datasheet
Accessory TypeHex Screw
For Use WithMolex 71182 & 74320 Series DVI Connectors
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2B
Screw Head Height4.75mm
Screw Length9.55mm
Product RangeMicroCross DVI 75159 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Accessory Type
Hex Screw
Thread Size - Metric
-
Screw Head Height
4.75mm
Product Range
MicroCross DVI 75159 Series
For Use With
Molex 71182 & 74320 Series DVI Connectors
Thread Size - Imperial
4-40 UNC-2B
Screw Length
9.55mm
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
