Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71742-0006Copy
Newark Part No.32AH8553
Product RangePMC Mezzanine 71742 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 550+ | $6.280 |
| 1100+ | $5.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 550
Multiple: 550
$3,454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71742-0006Copy
Newark Part No.32AH8553
Product RangePMC Mezzanine 71742 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts84Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71742 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1mm
No. of Contacts
84Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71742 Series
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
