Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71439-3164
Newark Part No.99K0404
Product RangePMC Mezzanine 71439
Also Known AsGTIN UPC EAN: 800754316958
Your Part Number
196 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.290 |
| 5+ | $10.380 |
| 10+ | $9.960 |
| 25+ | $9.730 |
| 50+ | $9.550 |
| 100+ | $9.380 |
| 250+ | $9.270 |
Price for:Each
Minimum: 1
Multiple: 1
$11.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71439-3164
Newark Part No.99K0404
Product RangePMC Mezzanine 71439
Also Known AsGTIN UPC EAN: 800754316958
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71439
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multiple stack heights 8.00-15.00mm (.315-.591")
- Leaf-style contact design
- Low mating forces
- Select 30u" gold plating on contact
- LCP housing
- Anti-flux intrusion feature
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Contacts
64Contacts
Contact Material
Phosphor Bronze
Product Range
PMC Mezzanine 71439
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
