Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71436-2864
Newark Part No.
Full Reel26H0050
Re-Reel62AC1164
Cut Tape62AC1164
Product RangePMC Mezzanine 71436 Series
Also Known AsGTIN UPC EAN: 800754317368
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.490 | $7.49 |
| Total Price | $7.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $7.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $6.810 |
| 2000+ | $6.690 |
| 4000+ | $6.610 |
| 6000+ | $6.490 |
| 10000+ | $6.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71436-2864
Newark Part No.
Full Reel26H0050
Re-Reel62AC1164
Cut Tape62AC1164
Product RangePMC Mezzanine 71436 Series
Also Known AsGTIN UPC EAN: 800754317368
Technical Datasheet
Product RangePMC Mezzanine 71436 Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
PMC Mezzanine Connectors meet IEEE 1386 standards for use with VMEbus and Multibus host boards. Ideal for LAN, WAN, telecommunication and work station applications.
- Low mating forces
- LCP housing
- Leaf-style contact design
- Anti-flux intrusion feature
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
PMC Mezzanine 71436 Series
Pitch Spacing
1mm
No. of Contacts
64Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Alternatives for 71436-2864
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
