Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No71436-0864
Newark Part No.26H0047
Product RangePMC Mezzanine 71436 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 1000+ | $5.560 |
| 2000+ | $5.430 |
| 4000+ | $5.350 |
| 6000+ | $5.230 |
| 10000+ | $5.140 |
Price for:Each (Supplied on Full Reel)
Minimum: 960
Multiple: 960
$5,932.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No71436-0864
Newark Part No.26H0047
Product RangePMC Mezzanine 71436 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Product RangePMC Mezzanine 71436 Series
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Plug
No. of Contacts
64Contacts
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
PMC Mezzanine 71436 Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for 71436-0864
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
