70553-0108
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, SL 70553 Series

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0108Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 29X2078 |
| Product Range | SL 70553 Series |
| Also Known As | GTIN UPC EAN: 800753764613 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.700 |
| 25+ | $2.510 |
| 50+ | $2.390 |
| 100+ | $2.240 |
| 250+ | $2.090 |
| 500+ | $2.010 |
| 1000+ | $1.880 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0108Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 29X2078 |
| Product Range | SL 70553 Series |
| Also Known As | GTIN UPC EAN: 800753764613 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | SL 70553 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 70553-0108 is a 4-circuit 1-row 2.54mm pitch SL™ right angle header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole termination. This 70553 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header provides design flexibility
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 250V
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Industrial, Robotics, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | SL 70553 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 70553-0108
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
