Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0003Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M5987 |
| Product Range | SL 70553 Series |
| Your Part Number | |
| Technical Datasheet |
6,085 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.510 |
| 25+ | $1.400 |
| 50+ | $1.300 |
| 100+ | $1.220 |
| 250+ | $1.160 |
| 500+ | $1.090 |
| 2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0003Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59M5987 |
| Product Range | SL 70553 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | SL 70553 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | SL 70553 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 70553-0003
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
