70553-0002
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle, SL 70553 Series

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0002Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 59H2871 |
| Product Range | SL 70553 Series |
| Also Known As | GTIN UPC EAN: 800753686526 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.080 |
| 25+ | $0.976 |
| 50+ | $0.913 |
| 100+ | $0.857 |
| 500+ | $0.792 |
| 1000+ | $0.736 |
| 2500+ | $0.677 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0002Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 59H2871 |
| Product Range | SL 70553 Series |
| Also Known As | GTIN UPC EAN: 800753686526 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | SL 70553 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 70553-0002
6 Products Found
Product Overview
The 70553-0002 is a 3-way 1-row right angle SL™ Header with gold-plated contacts. This 70553 series low profile PCB header comes with a high temperature thermoplastic resin housing and 3.05mm pocket. It mates with 70066 option N, 70430, 70400, 70066 option G, 70066 option A SL™ crimp housing. SL products are capable of mating with select C-Grid® and KK® products. This product family is suitable for low-power signal applications. Positive-lock mating interface ensures secure retention with receptacles in high-vibration environments. The header is suitable for signal and wire-to-board applications.
- Black colour
- UL94V-0 flammability rating
- Terminal features two independent points of contact
- Fully shrouded
- Lock to mating part
- Polarized to mating part
- Maximum durability of 50 mating cycles
- Maximum current per contact is 3A
- Maximum voltage rating is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | SL 70553 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
