Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0002Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 05AC9744 |
| Product Range | SL 70553 Series |
| Your Part Number | |
| Technical Datasheet |
8,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.530 |
| 25+ | $1.480 |
| 50+ | $1.430 |
| 100+ | $1.380 |
| 250+ | $1.290 |
| 500+ | $1.190 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 10
Multiple: 10
$15.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70553-0002Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 05AC9744 |
| Product Range | SL 70553 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | SL 70553 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Connector Orientation | Right Angle |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Right Angle |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | SL 70553 Series |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PET (Polyester), Glass Filled Body |
| Contact Current Rating | 3A |
Alternatives for 70553-0002
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
