Print Page
70246-4001
Pin Header, Signal, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Straight, C-Grid 70246 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-4001Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 08P0707 |
| Product Range | C-Grid 70246 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 32000+ | $3.440 |
Price for:Each
Minimum: 32000
Multiple: 32000
$110,080.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-4001Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 08P0707 |
| Product Range | C-Grid 70246 Series |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 40Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | C-Grid 70246 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (10-Jun-2022) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 40Contacts |
| Product Range | C-Grid 70246 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (3)
Alternatives for 70246-4001
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
