Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-3402Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 28M8921 |
| Product Range | C-Grid 70246 Series |
| Also Known As | GTIN UPC EAN: 822348487530 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2880+ | $5.110 |
Price for:Each
Minimum: 2880
Multiple: 2880
$14,716.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-3402Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 28M8921 |
| Product Range | C-Grid 70246 Series |
| Also Known As | GTIN UPC EAN: 822348487530 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 34Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | C-Grid 70246 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2.5A |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Current Rating | 2.5A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 34Contacts |
| Product Range | C-Grid 70246 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (4)
Alternatives for 70246-3402
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
