Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-2001Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 37AC1329 |
| Product Range | C-Grid 70246 Series |
| Your Part Number | |
| Technical Datasheet |
1,536 In Stock
936 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $3.150 |
| 25+ | $3.050 |
| 50+ | $2.940 |
| 100+ | $2.840 |
| 250+ | $2.590 |
| 500+ | $2.420 |
| 1000+ | $2.120 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70246-2001Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 37AC1329 |
| Product Range | C-Grid 70246 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | C-Grid 70246 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 2.5A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 20Contacts |
| Product Range | C-Grid 70246 Series |
| Contact Material | Phosphor Bronze |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Current Rating | 2.5A |
Alternatives for 70246-2001
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
