Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-5038Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56Y0450 |
| Product Range | SL 70107 Series |
| Also Known As | GTIN UPC EAN: 889056154901 |
| Your Part Number | |
| Technical Datasheet |
132 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.100 |
| 25+ | $0.944 |
| 50+ | $0.923 |
| 100+ | $0.901 |
| 500+ | $0.787 |
| 1000+ | $0.726 |
| 2500+ | $0.721 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-5038Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 56Y0450 |
| Product Range | SL 70107 Series |
| Also Known As | GTIN UPC EAN: 889056154901 |
| Technical Datasheet | |
| Product Range | SL 70107 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 70107-5038
1 Product Found
Product Overview
SL (Stackable Linear) Modular Connectors are ideal for low-power and signal wire to board and wire to wire applications.
- Terminal features two independent points of contact
- Terminal position assurance (TPA) lock for male and female housings
- Positive lock provides secure retention between headers and receptacles
- Connector position assurance (CPA) lock
- Low profile, stackable housing, vertical and right angle headers
- High temperature LCP headers
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Product Range | SL 70107 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
