Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-5004Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68Y9264 |
| Product Range | SL 70107 Series |
| Your Part Number | |
| Technical Datasheet |
1,680 In Stock
3,350 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.943 |
| 25+ | $0.887 |
| 50+ | $0.849 |
| 100+ | $0.816 |
| 500+ | $0.775 |
| 1000+ | $0.739 |
| 2500+ | $0.685 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-5004Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 68Y9264 |
| Product Range | SL 70107 Series |
| Technical Datasheet | |
| Product Range | SL 70107 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | SL 70107 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for 70107-5004
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
