Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.770 |
| 25+ | $1.710 |
| 50+ | $1.650 |
| 100+ | $1.590 |
| 250+ | $1.460 |
| 500+ | $1.370 |
| 1000+ | $1.200 |
Price for:Each
Minimum: 10
Multiple: 10
$17.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0019
Newark Part No.01AH1571
Product RangeSL 70107
Technical Datasheet
Product RangeSL 70107
No. of Positions20Positions
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SL 70107
No. of Positions
20Positions
For Use With
Molex SL 70021 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate