
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-0003Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 89C2447 |
| Product Range | SL 70107 Series |
| Also Known As | GTIN UPC EAN: 800753560796 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.434 |
| 25+ | $0.396 |
| 50+ | $0.377 |
| 100+ | $0.358 |
| 500+ | $0.322 |
| 1000+ | $0.295 |
| 5000+ | $0.281 |
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 70107-0003Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 89C2447 |
| Product Range | SL 70107 Series |
| Also Known As | GTIN UPC EAN: 800753560796 |
| Technical Datasheet | |
| Product Range | SL 70107 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 2.54mm |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 70107-0003 is a 4-way 1-row version-A SL™ wire-to-wire male plug crimp housing made of polyester without mounting ears. It mates with 70066 SL™ crimp housing A, G and D, 70400 SL™ insulation displacement connector assembly, version G housing, 70430 SL™ single row receptacle, version G. The crimp housing is suitable for signal and wire-to-wire applications. This 42022 series crimp housing can be used with 70021 SL™ crimp terminal.
- Black colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Medical, Test & Measurement
Notes
Version C and H will not mate to the 70107 housing series.
Technical Specifications
| Product Range | SL 70107 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex SL 70021 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 70107-0003
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
