Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No67926-0001Copy
Newark Part No.59J1094
Product Range67926 Series
Also Known AsGTIN UPC EAN: 756054872956
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No67926-0001Copy
Newark Part No.59J1094
Product Range67926 Series
Also Known AsGTIN UPC EAN: 756054872956
Technical Datasheet
No. of Contacts5Contacts
Connector TypeSATA
Contact Termination TypeIDC / IDT
Product Range67926 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (23-Jan-2024)
Product Overview
Moving beyond traditional desktop and network storage applications, Serial ATA is quickly becoming an integral part of consumer electronic products with integrated hard disk drives. Typical applications include HDD-DVD recorders, home-servers, multimedia hubs, LCD TVs, digital juke boxes, HDD enabled game consoles, set-top boxes with personal video recorders, audio players and audiovisual devices for the automotive industry.
Technical Specifications
No. of Contacts
5Contacts
Connector Type
SATA
Product Range
67926 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
PCB Mount
Contact Material
Copper
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
