Print Page
336 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.470 |
| 25+ | $2.090 |
| 50+ | $2.060 |
| 100+ | $2.030 |
| 250+ | $1.960 |
| 500+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No67068-8011
Newark Part No.49Y4726
Product Range67068
Also Known AsGTIN UPC EAN: 822348721603
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range67068
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 67068-8011 is a 4-way black through-hole USB type-B receptacle with shielded I/O. It has right-angle orientation with straight tabs. It is suitable for use with the wire-to-board applications. It mates with USB type-B plug. It has gold-plated phosphor bronze contacts and tin-plated termination.
- Full shielded
- Maximum rated current is 1.5A
- Maximum voltage is 30V (rms)
- UL94V-0 flammability rating
- Operating temperature range from 0 to 50°C
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
67068
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 67068-8011
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

