Print Page
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.910 |
| 5+ | $6.470 |
| 10+ | $6.180 |
| 25+ | $5.840 |
| 50+ | $5.530 |
| 100+ | $5.420 |
| 250+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64326-1006Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH5091
Product RangeCMC 64326
Technical Datasheet
Product RangeCMC 64326
No. of Positions22Positions
For Use WithMolex CP 64322, 64324 Automotive Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating26A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 64326
No. of Positions
22Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
26A
Gender
Receptacle
For Use With
Molex CP 64322, 64324 Automotive Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
