Print Page
64325-1023
Connector Accessory, Blind Plug, Molex CMC 64318, 64319, 64320, 64321, 64326 Series Connectors
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 45000+ | $0.074 |
Price for:Each
Minimum: 45000
Multiple: 45000
$3,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- System offers several colour codings and mechanical polarization
- For IP6K7 & IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Technical Specifications
| Accessory Type | Blind Plug |
|---|---|
| Product Range | CMC 64325 |
| For Use With | Molex CMC 64318, 64319, 64320, 64321, 64326 Series Connectors |
|---|---|
| SVHC | To Be Advised |
Alternatives for 64325-1023
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |

