Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64324-1029Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AH8704
Re-Reel26AH0933RL
Cut Tape26AH0933
Product RangeCMC 64324 Series
Your Part Number
2,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.471 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.556 |
| 4000+ | $0.546 |
| 6000+ | $0.535 |
| 10000+ | $0.525 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64324-1029Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AH8704
Re-Reel26AH0933RL
Cut Tape26AH0933
Product RangeCMC 64324 Series
Technical Datasheet
Product RangeCMC 64324 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CMC 64324 Series
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Molex CMC 64318, 64321 & 64326 Series Receptacle Housings
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 64324-1029
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
