Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64324-1019Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AH8703
Re-Reel26AH0932RL
Cut Tape26AH0932
Product RangeCMC 64324 Series
Your Part Number
1,387 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.775 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 10+ | $0.667 |
| 25+ | $0.632 |
| 50+ | $0.586 |
| 100+ | $0.558 |
| 500+ | $0.522 |
| 1000+ | $0.480 |
| 5000+ | $0.437 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.367 |
| 5000+ | $0.351 |
| 10000+ | $0.346 |
| 15000+ | $0.340 |
| 25000+ | $0.335 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64324-1019Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel01AH8703
Re-Reel26AH0932RL
Cut Tape26AH0932
Product RangeCMC 64324 Series
Technical Datasheet
Product RangeCMC 64324 Series
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact PlatingTin Plated Contacts
Technical Specifications
Product Range
CMC 64324 Series
Wire Size AWG Min
12AWG
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Alternatives for 64324-1019
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
