Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64322-1039Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel35X2840 Cut Tape84R1294 |
| Product Range | CMC 64322 Series |
| Also Known As | GTIN UPC EAN: 883906129491 |
| Your Part Number | |
| Technical Datasheet |
90,607 In Stock
950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.351 | $0.35 |
| Total Price | $0.35 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.351 |
| 10+ | $0.302 |
| 25+ | $0.286 |
| 50+ | $0.265 |
| 100+ | $0.253 |
| 500+ | $0.237 |
| 1000+ | $0.218 |
| 5000+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.352 |
| 36000+ | $0.305 |
| 60000+ | $0.269 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 64322-1039Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel35X2840 Cut Tape84R1294 |
| Product Range | CMC 64322 Series |
| Also Known As | GTIN UPC EAN: 883906129491 |
| Technical Datasheet | |
| Product Range | CMC 64322 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | - |
| For Use With | Molex CMC 64318/64319/64320 & 64321 Series Receptacle Housings |
| Contact Material | Phosphor Bronze |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Sealed-connection system using matte-seal technology for CP 0.635 and 1.50mm terminals
- Hybrid-connection system using three different terminal sizes; CP 0.635/CP 1.50/CP 2.80mm terminals
- High-density system due to compact-connector
- Modular-connector system with a wide variety of circuit sizes ( 22 to 53)
- System offers several colour codings and mechanical polarization
- For IP6K7 and IP6K9 sealing, a blind plug is available to close 0.60/1.50/2.80mm terminal cavities
- Wide range of standard headers and standardized cut-out header shapes
- 32-circuit wire-to wire male header is designed for either bracket or clip mounting
- Blind plugs available to close unused connector cavities
Applications
Automotive, Commercial Vehicle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | CMC 64322 Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | - |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 20AWG |
| For Use With | Molex CMC 64318/64319/64320 & 64321 Series Receptacle Housings |
| Contact Plating | Tin Plated Contacts |
Alternatives for 64322-1039
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
