Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64321-2019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14R4659
Product RangeCMC 64321 Series
Your Part Number
195 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.100 |
| 456+ | $8.090 |
Price for:Each
Minimum: 1
Multiple: 1
$10.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64321-2019Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.14R4659
Product RangeCMC 64321 Series
Technical Datasheet
Product RangeCMC 64321 Series
No. of Positions53Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP6K7, IP6K9K
Voltage Rating250VAC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 64321-2019
1 Product Found
Technical Specifications
Product Range
CMC 64321 Series
No. of Positions
53Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
IP6K7, IP6K9K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
