Print Page
205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.120 |
| 5+ | $11.090 |
| 10+ | $11.060 |
| 25+ | $10.990 |
| 50+ | $10.890 |
Price for:Each
Minimum: 1
Multiple: 1
$11.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64320-3315Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.69AH5083
Product RangeCMC 64320
Technical Datasheet
Product RangeCMC 64320
No. of Positions48Positions
For Use WithMolex CMC CP 64322, 64323 Series Socket Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating12A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMC 64320
No. of Positions
48Positions
Connector Body Material
PET (Polyester) Body
IP Rating
-
Current Rating
12A
Gender
Receptacle
For Use With
Molex CMC CP 64322, 64323 Series Socket Contacts
IP Rating
-
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (2)
Alternatives for 64320-3315
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

