Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63819-0075Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56R4061
Product Range207128 Series
Also Known AsGTIN UPC EAN: 800756939520
Your Part Number
1 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $70.790 |
| 5+ | $67.260 |
| 10+ | $64.900 |
| 25+ | $64.610 |
| 50+ | $64.330 |
Price for:Each
Minimum: 1
Multiple: 1
$70.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63819-0075Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56R4061
Product Range207128 Series
Also Known AsGTIN UPC EAN: 800756939520
Technical Datasheet
For Use WithMolex 63819-0000 Hand Crimp Tool
Crimp Locator ApplicationsMolex Micro-Fit 3.0 Series Contacts
Product Range207128 Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
63819-0075 is a 207128 series locator assembly for use with (63819-0000) hand crimp tool for Micro-Fit 3.0™ crimp terminals.
- For used with (63819-0000) hand crimp tool for Micro-Fit 3.0™ crimp terminals
Technical Specifications
For Use With
Molex 63819-0000 Hand Crimp Tool
Product Range
207128 Series
Crimp Locator Applications
Molex Micro-Fit 3.0 Series Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 63819-0075
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
