Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63812-0800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73R4720
Product Range207121 Series
Also Known AsGTIN UPC EAN: 884982223400
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $128.420 |
| 5+ | $118.960 |
| 10+ | $117.770 |
| 25+ | $113.050 |
Price for:Each
Minimum: 1
Multiple: 1
$128.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63812-0800Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.73R4720
Product Range207121 Series
Also Known AsGTIN UPC EAN: 884982223400
Technical Datasheet
For Use WithMolex Micro-Fit 3.0 Series Pin & Socket Contacts
Product Range207121 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
63812-0800 is a 207121 series insertion tool for Micro-Fit 3.0 and CRC male and female crimp terminals, 20-30AWG. This tool is designed to ensure proper seating of terminals and reduce operator fatigue.
Technical Specifications
For Use With
Molex Micro-Fit 3.0 Series Pin & Socket Contacts
SVHC
No SVHC (14-Jun-2023)
Product Range
207121 Series
Technical Docs (2)
Alternatives for 63812-0800
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
