Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No63811-5300
Newark Part No.34M2819
Also Known AsGTIN UPC EAN: 0638115300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $452.120 |
| 10+ | $437.600 |
| 25+ | $419.150 |
Price for:Each
Minimum: 5
Multiple: 5
$2,260.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No63811-5300
Newark Part No.34M2819
Also Known AsGTIN UPC EAN: 0638115300
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithMolex MLX150L 19431 & 19434 12-10AWG Terminals
Product Range-
SVHCTo Be Advised
Product Overview
Tool kits are easily installed into the hand crimp tool or the 63816-0300 power crimp head which is installed into the 63816-0200 (110V) or the 63816-0250 (220V) battery powered tool.
- A full cycle ratcheting hand tool ensures complete crimps
- Ergonomically designed soft handles
- Precisely designed crimping profiles with simple contact positioning
- Easy handling due to outstanding force ratio
- Many different tool kits can be used with a single battery powered tool
- Tool is IPC/WHMA-A-620 Class 2 and RoHS compliant
- For MX150L™10-12AWG crimp terminals
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Molex MLX150L 19431 & 19434 12-10AWG Terminals
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
