Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 56134-9000Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 63M5041 |
| Product Range | MicroClasp 56134 Series |
| Also Known As | GTIN UPC EAN: 756054317761 |
| Your Part Number | |
| Technical Datasheet |
146,151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.084 |
| 25+ | $0.073 |
| 50+ | $0.064 |
| 100+ | $0.057 |
| 500+ | $0.051 |
| 1000+ | $0.046 |
| 5000+ | $0.043 |
| 10000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 56134-9000Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 63M5041 |
| Product Range | MicroClasp 56134 Series |
| Also Known As | GTIN UPC EAN: 756054317761 |
| Technical Datasheet | |
| Product Range | MicroClasp 56134 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | 0.079" (2.00) Pitch MicroClasp(TM) Wire-to-Board Receptacle Housings |
| Wire Size AWG Min | 28AWG |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 56134-9000 is a 2mm pitch female socket crimp terminal made of copper-nickel-silicon with tin plated finish. This 56134 series female crimp terminal accepts 28 to 22AWG wire. It can be used with 500915, 51242 and 51353 dual row crimp housings, 51382 single row crimp housing. The terminal is suitable for signal applications. The terminal design offers low insertion and withdrawal forces and is able to carry 3A current in a compact 2.00mm pitch design.
- Easy mating/unmating
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
| Product Range | MicroClasp 56134 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 28AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | 0.079" (2.00) Pitch MicroClasp(TM) Wire-to-Board Receptacle Housings |
| Contact Material | Copper Alloy |
Alternatives for 56134-9000
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
