Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560123-0602
Newark Part No.69AH4984
Product RangeDuraClik ISL 560123
Your Part Number
7,298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.676 |
| 25+ | $0.651 |
| 50+ | $0.626 |
| 100+ | $0.601 |
| 250+ | $0.566 |
| 500+ | $0.531 |
| 1000+ | $0.452 |
Price for:Each
Minimum: 10
Multiple: 10
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-0602
Newark Part No.69AH4984
Product RangeDuraClik ISL 560123
Technical Datasheet
Product RangeDuraClik ISL 560123
No. of Positions6Positions
Pitch Spacing2mm
For Use WithDuraClik ISL 560123 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
DuraClik ISL 560123
No. of Positions
6Positions
For Use With
DuraClik ISL 560123 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
