Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560123-0204
Newark Part No.69AH4973
Product RangeDuraClik ISL 560123
Your Part Number
Technical Datasheet
7,556 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.306 |
| 25+ | $0.299 |
| 50+ | $0.292 |
| 100+ | $0.285 |
| 250+ | $0.278 |
| 500+ | $0.272 |
| 1000+ | $0.266 |
Price for:Each
Minimum: 10
Multiple: 10
$3.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560123-0204
Newark Part No.69AH4973
Product RangeDuraClik ISL 560123
Technical Datasheet
Product RangeDuraClik ISL 560123
No. of Positions2Positions
Pitch Spacing2mm
For Use WithDuraClik ISL 560123 Series Socket Contatcs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DuraClik ISL 560123
No. of Positions
2Positions
For Use With
DuraClik ISL 560123 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate