Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No55959-1830Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6424
Product RangeMicroClasp 55959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.680 |
| 25+ | $1.620 |
| 50+ | $1.570 |
| 100+ | $1.510 |
| 250+ | $1.410 |
| 500+ | $1.310 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 10
Multiple: 10
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55959-1830Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6424
Product RangeMicroClasp 55959
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts18Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicroClasp 55959
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
2mm
No. of Contacts
18Contacts
Product Range
MicroClasp 55959
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 55959-1830
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
