Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No5594-007Copy
Newark Part No.91F5125
Product RangeMAX-LOC 130098 Series
Also Known As130098-0202, GTIN UPC EAN: 78678850418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $16.770 |
| 10+ | $16.360 |
| 25+ | $15.130 |
| 50+ | $14.310 |
| 100+ | $13.070 |
| 250+ | $11.760 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5594-007Copy
Newark Part No.91F5125
Product RangeMAX-LOC 130098 Series
Also Known As130098-0202, GTIN UPC EAN: 78678850418
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min-
Cable Diameter Max3.96mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
3.96mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
