Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55091-0674
Newark Part No.
Re-Reel37AC1313
Cut Tape37AC1313
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822348192403
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.380 |
| 25+ | $5.320 |
| 50+ | $5.250 |
| 100+ | $5.190 |
| 250+ | $4.640 |
| 500+ | $4.530 |
| 1000+ | $3.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-0674
Newark Part No.
Re-Reel37AC1313
Cut Tape37AC1313
Product RangeSlimStack 55091
Also Known AsGTIN UPC EAN: 822348192403
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55091
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0.635mm pitch SlimStack plug
- 6mm and 12mm stacking heights
- Current rating is 0.5A
- Voltage rating is 100V
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 55091
Alternatives for 55091-0674
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate