Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No54722-0204
Newark Part No.
Re-Reel26AH0915
Cut Tape26AH0915
Product RangeSlimStack 54722
Your Part Number
2,800 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.092 | $0.09 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.590 | $0.092 |
| 10+ | $1.460 | $0.092 |
| 25+ | $1.370 | $0.092 |
| 50+ | $1.360 | $0.092 |
| 100+ | $1.350 | $0.092 |
| 250+ | $1.330 | $0.092 |
| 500+ | $1.270 | $0.092 |
| 1000+ | $1.130 | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54722-0204
Newark Part No.
Re-Reel26AH0915
Cut Tape26AH0915
Product RangeSlimStack 54722
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54722
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Alternatives for 54722-0204
1 Product Found
Product Overview
54722-0204 is a 54722 series, 0.5mm pitch, dual row, 20 circuits, SlimStack receptacle with 1.5mm stacking height. Mates with 55560 0.50mm pitch vertical SlimStack plugs.
- 50V max voltage and 0.5A current maximum per contact
- 30 durability (mating cycles max)
- Black high temperature thermoplastic resin
- Phosphor bronze metal with gold plating termination and plating mating material
- Vertical orientation
- Surface mount termination interface style
- Operating temperature range from -40° to +105°C
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54722
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
