Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54596-0610
Newark Part No.82K7650
Product RangeMini Mi II 54596
Also Known AsGTIN UPC EAN: 800753280823
Your Part Number
51,841 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 50+ | $1.110 |
| 100+ | $1.040 |
| 250+ | $0.998 |
Price for:Each
Minimum: 87
Multiple: 1
$96.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54596-0610
Newark Part No.82K7650
Product RangeMini Mi II 54596
Also Known AsGTIN UPC EAN: 800753280823
Technical Datasheet
Product RangeMini Mi II 54596
No. of Positions6Positions
Pitch Spacing1.25mm
For Use WithMolex Mini Mi II 54596 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Mi II 54596
No. of Positions
6Positions
For Use With
Molex Mini Mi II 54596 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate