Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54596-0310
Newark Part No.92M7538
Product RangeMini Mi II 54596 Series
Also Known AsGTIN UPC EAN: 800753280793
Your Part Number
53,269 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1000+ | $0.172 |
Price for:Each
Minimum: 2000
Multiple: 1
$344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54596-0310
Newark Part No.92M7538
Product RangeMini Mi II 54596 Series
Also Known AsGTIN UPC EAN: 800753280793
Technical Datasheet
Pitch Spacing1.25mm
Product RangeMini Mi II 54596 Series
SVHCTo Be Advised
Product Overview
- Mini Mi II wire-to-board receptacle housing assembly
- 1.25mm pitch single row housing
- Nylon housing
- Mates with 55451, 55447, 55454, 55659, 55456, 55482, 55450 series connector
- Current rating is 1.5A
- Voltage rating is 100V
Technical Specifications
Pitch Spacing
1.25mm
Product Range
Mini Mi II 54596 Series
Gender
Receptacle
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate