Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54104-3631
Newark Part No.35R0503
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348533015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.960 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $1.490 |
| 3000+ | $1.440 |
| 6000+ | $1.420 |
| 9000+ | $1.370 |
| 15000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No54104-3631
Newark Part No.35R0503
Product RangeEasy-On 54104 Series
Also Known AsGTIN UPC EAN: 822348533015
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts36Contacts
Product RangeEasy-On 54104 Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 54104-3631 is a 36-position 1-row female right-angle Easy-On™ ZIF FFC/FPC Connector with gold-plated phosphor bronze contacts and a natural colour high temperature thermoplastic housing. It mates with the Premo-Flex FFC.
- PCB retention
- Maximum current per contact is 0.5A
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
No. of Contacts
36Contacts
Product Range
Easy-On 54104 Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 54104-3631
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate