Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53649-0374Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel92AJ7654
Cut Tape26AK4515
Product RangeSlimStack 536490 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.640 | $3.64 |
| Total Price | $3.64 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.160 |
| 25+ | $2.880 |
| 50+ | $2.820 |
| 100+ | $2.760 |
| 250+ | $2.680 |
| 500+ | $2.610 |
| 1000+ | $2.500 |
Full Reel
| Quantity | Price |
|---|---|
| 760+ | $2.550 |
| 1520+ | $2.510 |
| 3040+ | $2.470 |
| 4560+ | $2.430 |
| 7600+ | $2.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53649-0374Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel92AJ7654
Cut Tape26AK4515
Product RangeSlimStack 536490 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 536490 Series
Connector OrientationStraight
Contact Termination TypeSolder
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 536490 Series
Contact Termination Type
Solder
Technical Docs (2)
Alternatives for 53649-0374
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
