Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53627-0274Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel92AJ7653
Cut Tape26AK4512
Product RangeSlimStack 53627 Series
Your Part Number
24 In Stock
1,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.230 | $4.23 |
| Total Price | $4.23 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.670 |
| 25+ | $3.330 |
| 50+ | $3.260 |
| 100+ | $3.190 |
| 250+ | $3.110 |
| 500+ | $3.030 |
| 1000+ | $2.950 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $3.800 |
| 1000+ | $3.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53627-0274Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel92AJ7653
Cut Tape26AK4512
Product RangeSlimStack 53627 Series
Technical Datasheet
Product RangeSlimStack 53627 Series
No. of Contacts20Contacts
Pitch Spacing0.635mm
GenderHeader
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Connector MountingSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SlimStack 53627 Series
Pitch Spacing
0.635mm
Contact Termination Type
Solder
Stacking Height
-
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
20Contacts
Gender
Header
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Connector Mounting
Surface Mount
Technical Docs (3)
Alternatives for 53627-0274
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
