Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53625-0474
Newark Part No.
Full Reel85AJ8274
Cut Tape26AK4510
Product RangeSlimStack 53625 Series
Your Part Number
3,761 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 10+ | $5.110 |
| 25+ | $4.820 |
| 50+ | $4.610 |
| 100+ | $4.420 |
| 250+ | $4.160 |
| 500+ | $4.070 |
| 1000+ | $3.970 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.980 |
| 2000+ | $2.910 |
| 4000+ | $2.850 |
| 6000+ | $2.790 |
| 10000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53625-0474
Newark Part No.
Full Reel85AJ8274
Cut Tape26AK4510
Product RangeSlimStack 53625 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53625 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
0.635mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 53625 Series
Alternatives for 53625-0474
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate