Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53460-0639Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH4569
Product Range53460 Series
Your Part Number
94 In Stock
128 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.440 |
| 5+ | $5.880 |
| 10+ | $5.330 |
| 25+ | $5.150 |
| 50+ | $4.950 |
| 100+ | $4.760 |
| 250+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53460-0639Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.34AH4569
Product Range53460 Series
Technical Datasheet
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range53460 Series
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Contact Termination Type
Through Hole Right Angle
Connector Mounting
PCB Mount
Contact Material
Brass
Gender
Receptacle
Product Range
53460 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 53460-0639
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
