Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53398-1071Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67X4899
Cut Tape84K9239
Product RangePicoBlade 53398
Your Part Number
11,002 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.080 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.080 |
| 10+ | $0.965 |
| 25+ | $0.932 |
| 50+ | $0.900 |
| 100+ | $0.868 |
| 250+ | $0.810 |
| 500+ | $0.749 |
| 1000+ | $0.678 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.723 |
| 2800+ | $0.713 |
| 5600+ | $0.691 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53398-1071Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel67X4899
Cut Tape84K9239
Product RangePicoBlade 53398
Technical Datasheet
Connector SystemsSignal
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoBlade 53398
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal
No. of Contacts
10Contacts
Product Range
PicoBlade 53398
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Alternatives for 53398-1071
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
