Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No53398-0771
Newark Part No.75X0926
Product RangePicoBlade 53398
Your Part Number
16,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1400+ | $0.569 |
| 2800+ | $0.559 |
| 5600+ | $0.538 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$796.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53398-0771
Newark Part No.75X0926
Product RangePicoBlade 53398
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts7Contacts
Contact Termination TypeSurface Mount Straight
Product RangePicoBlade 53398
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
7Contacts
Product Range
PicoBlade 53398
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for 53398-0771
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
